Panjit FR2G_R1_00001 technical specifications.
| Package/Case | SMB |
| Element Configuration | Single |
| Forward Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit FR2G_R1_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.