Datasheets.com
Datasheets.com
Quick Jump:

Technical Specifications

Panjit GBL402 technical specifications.

General

Max Operating Temperature
150
Number of Elements
4
Diode Type
BRIDGE RECTIFIER DIODE
Rep Pk Reverse Voltage-Max
200

Compliance

REACH
Compliant
Military Spec
False

Datasheet

Panjit GBL402 Datasheet

Download the complete datasheet for Panjit GBL402 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.