High-performance bridge rectifier diode, 15A current rating, with a repetitive peak reverse voltage of 100V. Features four internal elements and a maximum operating temperature of 150°C. Ideal for AC to DC conversion applications requiring robust rectification.
Panjit GBPC1501 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit GBPC1501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.