The GBU4J_B0_10001 is a silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 4 diode elements and 4 terminals, with a terminal position of single. The diode is made of silicon and has a maximum reverse voltage of 600 volts. It is packaged in a 4-pin R-PSFM-T4 package.
Panjit GBU4J_B0_10001 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit GBU4J_B0_10001 to view detailed technical specifications.
No datasheet is available for this part.