The GS1K_R1_00001 is a surface mount general purpose rectifier from Panjit. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can handle a maximum repetitive reverse voltage of 800V and a maximum reverse current of 1uA. It is also capable of withstanding a peak non-repetitive surge current of 30A. The GS1K_R1_00001 is compliant with RoHS regulations and is packaged in a green plastic SMA package with 2 pins.
Panjit GS1K_R1_00001 technical specifications.
| Package/Case | SMA |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit GS1K_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.