The MB210_R2_00001 is a general purpose rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a silicon diode element and a maximum reverse voltage of 100V. The device is available in a 2-pin SMB package and is suitable for use in a variety of applications. The diode operates within a temperature range of -55 to 175 degrees Celsius.
Panjit MB210_R2_00001 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit MB210_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.