
The MBR1020VL T/R13 is a single Schottky diode with a peak reverse repetitive voltage of 20V and a maximum continuous forward current of 1A. It has a peak non-repetitive surge current of 45A and a peak forward voltage of 0.34V. The diode is packaged in a small outline diode package, SOD-123FL, with a seated plane height of 1.08mm and a maximum package height of 1.08mm. It is designed for surface mount applications and has an operating temperature range of -55 to 125 degrees Celsius.
Panjit MBR1020VL T/R13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-123FL |
| Package Description | Small Outline Diode Package |
| Lead Shape | Flat |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.95(Max) |
| Package Width (mm) | 1.95(Max) |
| Package Height (mm) | 1.08(Max) |
| Seated Plane Height (mm) | 1.08(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 20V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 45A |
| Peak Forward Voltage | 0.34V |
| Peak Reverse Current | 600uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -55 to 125°C |
| Cage Code | SZE49 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panjit MBR1020VL T/R13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.