The MBR840 is a single-element rectifier diode with a maximum reverse voltage of 40V. It features a silicon diode element and a TO-220AC package. The diode operates within a temperature range of -55°C to 150°C. It is a RoHS compliant, plastic package with 3 pins.
Panjit MBR840 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit MBR840 to view detailed technical specifications.
No datasheet is available for this part.