
The MMBD354 T/R7 is a dual common cathode Schottky diode from Panjit, packaged in a small outline transistor (SOT-23) lead-frame surface mount package. It has a maximum reverse voltage of 7V and a maximum forward voltage of 0.6V at 0.01A. The diode can dissipate up to 250mW and operates over a temperature range of -55C to 125C.
Panjit MMBD354 T/R7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 1.05(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Dual Common Cathode |
| Maximum Reverse Voltage | 7V |
| Maximum Forward Voltage | [email protected]V |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SZE49 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panjit MMBD354 T/R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.