
Small signal Schottky diode, single configuration, rated for 70V peak reverse repetitive voltage and 0.25A maximum continuous forward current. Features a 2-pin SOD-323 surface mount package with flat leads, measuring 1.95mm (L) x 1.35mm (W) x 0.95mm (H). Operating temperature range from -55°C to 125°C, with a maximum power dissipation of 180mW.
Panjit MMBD770WS T/R13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323 |
| Package Description | Small Outline Diode Package |
| Lead Shape | Flat |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.95(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 0.95(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-323 |
| Type | Small Signal Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 70V |
| Maximum Continuous Forward Current | 0.25A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.2@35VuA |
| Maximum Power Dissipation | 180mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -55 to 125°C |
| Cage Code | SZE49 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panjit MMBD770WS T/R13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.