
NPN Bipolar Junction Transistor (BJT) for surface mount applications. Features a 40V maximum collector-emitter voltage and 0.6A maximum DC collector current. This single-element transistor offers a maximum power dissipation of 225mW and operates within a temperature range of -55°C to 150°C. Packaged in a 3-pin SOT-23 with gull-wing leads, it has a maximum package length of 3mm and width of 1.4mm. Key DC current gain specifications include 20 at 0.1mA, 40 at 1mA, 80 at 10mA, 100 at 150mA, and 40 at 500mA.
Panjit MMBT4401 T/R7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 1.05(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 40V |
| Maximum DC Collector Current | 0.6A |
| Maximum Power Dissipation | 225mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@1V|40@1mA@1V|80@10mA@1V|100@150mA@1V|40@500mA@2V |
| Maximum Transition Frequency | 250(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SZE49 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panjit MMBT4401 T/R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.