
NPN bipolar junction transistor (BJT) in a 3-pin SOT-323 surface-mount plastic package. Features a maximum collector-emitter voltage of 15V, maximum collector current of 0.05A, and 225mW power dissipation. Offers a minimum DC current gain of 20 at 3mA/1V and a minimum transition frequency of 600MHz. Operating temperature range is -55°C to 150°C.
Panjit MMBT918W T/R13 technical specifications.
| Package Family Name | SOT-323 |
| Package/Case | SOT-323 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.7(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 30V |
| Maximum Emitter Base Voltage | 3V |
| Maximum Collector-Emitter Voltage | 15V |
| Maximum DC Collector Current | 0.05A |
| Maximum Power Dissipation | 225mW |
| Material | Si |
| Minimum DC Current Gain | 20@3mA@1V |
| Maximum Transition Frequency | 600(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SZE49 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panjit MMBT918W T/R13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.