The MMBZ5231B is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.41W. It has three terminals and a dual terminal position. The diode element is made of silicon and the diode type is a zener diode. The device is packaged in a 3-pin R-PDSO-G3 package.
Panjit MMBZ5231B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.41 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit MMBZ5231B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.