This unidirectional zener diode features a silicon element, 27V voltage regulation, and a maximum power dissipation of 200mW. It operates within a temperature range of -55°C to 150°C. The device is packaged in a 3-pin R-PDSO-G3 package.
Panjit MMBZ5234BWT/R13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit MMBZ5234BWT/R13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.