The MMBZ5243BT/R13 is a single zener diode with a maximum operating temperature of 150 degrees Celsius. It features a unidirectional polarity and is constructed from silicon. The device has a maximum power dissipation of 410 milliwatts and is available in a 3-pin R-PDSO-G3 package. Operating temperatures range from -55 to 150 degrees Celsius.
Panjit MMBZ5243BT/R13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.41 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit MMBZ5243BT/R13 to view detailed technical specifications.
No datasheet is available for this part.