PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 6-pin SOT-363 plastic package with a 0.65mm pin pitch, measuring 2.2mm(Max) L x 1.35mm(Max) W x 1mm(Max) H. Dual transistor configuration with two elements per chip, offering a maximum collector-emitter voltage of 60V and a maximum DC collector current of 0.6A. Maximum power dissipation is 150mW, with a minimum DC current gain ranging from 50 to 100 across various current and voltage conditions. Operating temperature range is -55°C to 150°C, with a minimum transition frequency of 200MHz.
Panjit MMDT2907A T/R13 technical specifications.
| Package/Case | SOT-363 |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 0.6A |
| Maximum Power Dissipation | 150mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V |
| Maximum Transition Frequency | 200(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SZE49 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panjit MMDT2907A T/R13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.