The MMSZ4702-VT/R13 is a unidirectional silicon zener diode with a maximum power dissipation of 0.5W and an operating temperature range of -55°C to 150°C. It has a dual terminal position and a pin count of 2. This device is suitable for applications requiring a reliable and efficient zener diode solution.
Panjit MMSZ4702-VT/R13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit MMSZ4702-VT/R13 to view detailed technical specifications.
No datasheet is available for this part.