The MMSZ5227B is a single Zener diode with a maximum operating voltage of 27V and a power dissipation of 500mW. It features a unidirectional polarity and is made from silicon. The diode is available in a 2-pin R-PDSO-G2 package. It can operate over a temperature range of -55°C to 150°C.
Panjit MMSZ5227B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit MMSZ5227B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.