The MMSZ5243BST/R13 is a silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.2W. It features a dual terminal configuration and is packaged in the R-PDSO-F2 package type. The diode is unidirectional and has a zener diode type with a silicon diode element material.
Panjit MMSZ5243BST/R13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit MMSZ5243BST/R13 to view detailed technical specifications.
No datasheet is available for this part.