This silicon zener diode features a unidirectional polarity and a maximum power dissipation of 0.5W. It operates within a temperature range of -55 to 150 degrees Celsius. The diode element is made of silicon and has a zener diode type. It is available in a 2-terminal dual configuration.
Panjit MMSZ5244B_R1_00001 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit MMSZ5244B_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.