
The MS115F_R1_00001 is a single Schottky diode with a peak reverse repetitive voltage of 150V and a maximum continuous forward current of 1A. It has a peak non-repetitive surge current of 30A and a peak forward voltage of 0.9V. The diode is mounted on a surface mount SMAF package with a plastic material and a maximum operating temperature range of -65 to 175 degrees Celsius.
Panjit MS115F_R1_00001 technical specifications.
| Package/Case | SMAF |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.9(Max) |
| Package Width (mm) | 2.6(Max) |
| Package Height (mm) | 1.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 150V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 30A |
| Peak Forward Voltage | 0.9V |
| Peak Reverse Current | 50uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Cage Code | SZE49 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panjit MS115F_R1_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.