The P4KE150A_R2_10001 is a unidirectional transient voltage suppressor from Panjit with a minimum breakdown voltage of 143V and a maximum reverse leakage current of 1uA. It operates over a temperature range of -65°C to 175°C and is compliant with RoHS regulations. The device is packaged in an O-PALF-W2 package type and is suitable for through-hole mounting.
Panjit P4KE150A_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4KE150A_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.