The P4KE180A_R2_10001 is a unidirectional transient voltage suppressor from Panjit with a minimum breakdown voltage of 171V and a maximum reverse leakage current of 1uA. It operates over a temperature range of -65°C to 175°C and is available in a through hole package type O-PALF-W2. This component is compliant with RoHS regulations and is suitable for use in high-temperature applications.
Panjit P4KE180A_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 1.7A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4KE180A_R2_10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.