This unidirectional transient voltage suppressor diode features a silicon element and a maximum operating temperature of 175 degrees Celsius. The diode is packaged in a DO-41 axial leaded package and has a maximum reverse voltage of 36.8 volts. It can handle a maximum non-repetitive peak reverse power dissipation of 400 watts. The operating temperature range is from -65 to 175 degrees Celsius.
Panjit P4KE43A_B0_00001 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36.8 |
| Breakdown Voltage-Min | 40.9 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 45.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit P4KE43A_B0_00001 to view detailed technical specifications.
No datasheet is available for this part.