The P4SMA18A_R2_00001 is a unidirectional TVS diode from Panjit with a minimum breakdown voltage of 17.1V. It is designed to operate over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 5uA. The diode is packaged in an SMA case and is suitable for surface mount applications. It is also RoHS compliant.
Panjit P4SMA18A_R2_00001 technical specifications.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4SMA18A_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.