The P4SMA30CA_R2_00001 diode from Panjit features a breakdown voltage of 28.5V and operates within a temperature range of -55°C to 150°C. With a peak pulse current of 10A and a peak pulse power of 400W, this bidirectional diode is suitable for surface mount applications. It is also RoHS compliant.
Panjit P4SMA30CA_R2_00001 technical specifications.
| Package/Case | SMA |
| Direction | Bidirectional |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4SMA30CA_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.