The P4SMA56CA_R2_00001 is a bidirectional diode from Panjit with a maximum operating temperature range of -55°C to 150°C. It features a peak pulse current of 5.5A and a peak pulse power of 400W. The diode has a minimum breakdown voltage of 53.2V and a maximum reverse leakage current of 5uA. It is mounted using surface mount technology and is compliant with RoHS regulations.
Panjit P4SMA56CA_R2_00001 technical specifications.
| Package/Case | SMA |
| Direction | Bidirectional |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4SMA56CA_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.