Panjit
P4SMA6.8C
Trans Voltage Suppressor Diode, 400W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
PolarityBIDIRECTIONAL
Quick Jump:
Technical Specifications
Panjit P4SMA6.8C technical specifications.
General
Max Operating Temperature
150
Number of Terminals
2
Min Operating Temperature
-55
Terminal Position
DUAL
JEDEC Package Code
DO-214AC
Pin Count
2
Number of Elements
1
Polarity
BIDIRECTIONAL
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Rep Pk Reverse Voltage-Max
5.5
Breakdown Voltage-Min
6.12
Non-rep Peak Rev Power Dis-Max
400
Breakdown Voltage-Max
7.48
Compliance
RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8541.10.00.50
REACH
not_compliant
Military Spec
False
Datasheet
Panjit P4SMA6.8C Datasheet
Download the complete datasheet for Panjit P4SMA6.8C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.