The P4SMA7.5CA_R2_00001 diode from Panjit features a bidirectional design with a minimum breakdown voltage of 71.3V. It is rated for surface mount applications and can operate within a temperature range of -55°C to 150°C. The device also exhibits a maximum reverse leakage current of 5uA and a peak pulse power of 400W.
Panjit P4SMA7.5CA_R2_00001 technical specifications.
| Package/Case | SMA |
| Direction | Bidirectional |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 4.1A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4SMA7.5CA_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.