The P4SMAJ190A_R2_00001 is a surface mount unidirectional diode from Panjit with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a minimum breakdown voltage of 209V and a reverse standoff voltage of 190V. The diode can withstand a peak pulse current of 1.3A and a peak pulse power of 400W. It is RoHS compliant and suitable for use in high-temperature applications.
Panjit P4SMAJ190A_R2_00001 technical specifications.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 1.3A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 190V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4SMAJ190A_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.