The P4SMAJ190CA_R2_00001 is a surface mount transient voltage suppressor from Panjit, featuring a breakdown voltage of 209V and a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 5uA and a peak pulse power of 400W. This component is RoHS compliant and suitable for use in high-temperature applications.
Panjit P4SMAJ190CA_R2_00001 technical specifications.
| Package/Case | SMA |
| Direction | Bidirectional |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 1.3A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 190V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4SMAJ190CA_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.