The P4SMAJ210A_R2_00001 diode from Panjit features a breakdown voltage of 231V, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 5uA and is designed for surface mount applications. The diode is compliant with RoHS regulations and has a peak pulse current of 1.2A and a peak pulse power of 400W.
Panjit P4SMAJ210A_R2_00001 technical specifications.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 231V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 210V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4SMAJ210A_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.