The P4SMAJ28A_R1_00001 is a unidirectional TVS diode from Panjit with a minimum breakdown voltage of 31.1V and a maximum reverse leakage current of 5uA. It is designed for surface mount applications and can withstand a peak pulse power of 400W. The device is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Panjit P4SMAJ28A_R1_00001 technical specifications.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4SMAJ28A_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.