The P4SMAJ33CA_R1_00001 is a surface mount transient voltage suppressor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 5uA and a peak pulse power of 400W. The device is RoHS compliant and features a bidirectional package with a SMA case. It can withstand a peak pulse current of 7.5A and has a reverse standoff voltage of 33V.
Panjit P4SMAJ33CA_R1_00001 technical specifications.
| Package/Case | SMA |
| Direction | Bidirectional |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 7.5A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4SMAJ33CA_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.