The P4SMAJ58CAT/R7 is a bidirectional transient voltage suppressor diode from Panjit, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a JEDEC package code of DO-214AC and a pin count of 2. The diode element material is silicon, and it is a single-element device with a terminal position of dual. The breakdown voltage ranges from 64.4V to 74.1V, and the non-repetitive peak reverse power dissipation is 400W.
Panjit P4SMAJ58CAT/R7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64.4 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 74.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit P4SMAJ58CAT/R7 to view detailed technical specifications.
No datasheet is available for this part.