Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
PANJIT

P4SMAJ85CAT/R7

Datasheet
Panjit

P4SMAJ85CAT/R7

Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. Transient Voltage Suppressors (TVS)

PolarityBIDIRECTIONAL
Quick Jump:

Technical Specifications

Panjit P4SMAJ85CAT/R7 technical specifications.

General

Max Operating Temperature
150
Number of Terminals
2
Min Operating Temperature
-55
Terminal Position
DUAL
JEDEC Package Code
DO-214AC
Pin Count
2
Number of Elements
1
Polarity
BIDIRECTIONAL
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Rep Pk Reverse Voltage-Max
85
Breakdown Voltage-Min
94.4
Non-rep Peak Rev Power Dis-Max
400
Breakdown Voltage-Max
108.2

Compliance

RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False

Datasheet

Panjit P4SMAJ85CAT/R7 Datasheet

Download the complete datasheet for Panjit P4SMAJ85CAT/R7 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com