The P4SMAJ90CA_R2_00001 is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a peak pulse power rating of 400W and a peak pulse current rating of 2.7A. The device is mounted using surface mount technology and packaged in an SMA case. The P4SMAJ90CA_R2_00001 is RoHS compliant and has a maximum reverse leakage current of 5uA. It is designed to withstand a minimum breakdown voltage of 100V and a reverse standoff voltage of 90V.
Panjit P4SMAJ90CA_R2_00001 technical specifications.
| Package/Case | SMA |
| Direction | Bidirectional |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 2.7A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4SMAJ90CA_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.