The P6KE11A_R2_10001 is a unidirectional TVS diode from Panjit with a minimum breakdown voltage of 10.5V and a peak pulse current of 38A. It operates within a temperature range of -65°C to 175°C and is mounted through a hole. The device is RoHS compliant and suitable for use in high-reliability applications.
Panjit P6KE11A_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 38A |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6KE11A_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.