The P6KE150CA_AY_10001 is a bidirectional transient voltage suppressor from Panjit, rated for a minimum breakdown voltage of 143V. It can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device has a maximum reverse leakage current of 1uA and a peak pulse current of 2.9A. It is designed for through hole mounting and is compliant with RoHS regulations.
Panjit P6KE150CA_AY_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6KE150CA_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.