The P6KE170CA_AY_10001 is a bidirectional transient voltage suppressor diode with a minimum breakdown voltage of 162V. It operates over a temperature range of -65°C to 175°C and features a maximum reverse leakage current of 1uA. This device is designed for through hole mounting and is compliant with RoHS regulations. The diode can withstand a peak pulse current of 2.6A and a peak pulse power of 600W.
Panjit P6KE170CA_AY_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6KE170CA_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.