The P6KE180A_AY_10001 is a unidirectional transient voltage suppressor from Panjit, with a minimum breakdown voltage of 171V and a maximum operating temperature of 175°C. It is designed for through hole mounting and has a peak pulse current of 2.4A and a peak pulse power of 600W. This device is RoHS compliant and suitable for use in applications where high voltage protection is required.
Panjit P6KE180A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 2.4A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6KE180A_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.