The P6KE30A_R2_10001 is a unidirectional transient voltage suppressor from Panjit, operating over a temperature range of -65°C to 175°C. It features a peak pulse current of 14.4A and a peak pulse power of 600W. The device is mounted through a hole and is RoHS compliant. The P6KE30A_R2_10001 has a minimum breakdown voltage of 28.5V and a maximum reverse leakage current of 1uA.
Panjit P6KE30A_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 14.4A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6KE30A_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.