The P6KE43A_AY_10001 is a unidirectional transient voltage suppressor from Panjit with a minimum breakdown voltage of 40.9V and a maximum reverse leakage current of 1uA. It operates over a temperature range of -65°C to 175°C and is available in a through-hole package type. The device is compliant with RoHS regulations and features a peak pulse power of 600W and a peak pulse current of 10.1A.
Panjit P6KE43A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 10.1A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6KE43A_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.