This silicon transient voltage suppressor diode features a unidirectional polarity and operates within a temperature range of -65°C to 175°C. The diode element is housed in a DO-15 package with an axial terminal position. It has a maximum reverse voltage of 7.02V and a maximum non-repetitive peak reverse power dissipation of 600W.
Panjit P6KE8.2A_B0_00001 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7.02 |
| Breakdown Voltage-Min | 7.79 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 8.61 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit P6KE8.2A_B0_00001 to view detailed technical specifications.
No datasheet is available for this part.