The P6KE91A is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 91V and a maximum breakdown voltage of 95.5V. It has a maximum non-repetitive peak reverse power dissipation of 600W and a maximum clamping voltage of 125V. The diode is available in a 2-pin DO-15 package with an axial terminal position. Operating temperature range is from -65°C to 175°C.
Panjit P6KE91A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 77.8 |
| Breakdown Voltage-Min | 86.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 125 |
| Breakdown Voltage-Nom | 91 |
| Breakdown Voltage-Max | 95.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit P6KE91A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.