The P6SMB33A_R1_00001 is a surface mount unidirectional TVS diode from Panjit with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a minimum breakdown voltage of 31.4V and a maximum reverse leakage current of 1uA. The device is RoHS compliant and features a peak pulse current of 13.2A and a peak pulse power of 600W.
Panjit P6SMB33A_R1_00001 technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMB33A_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.