The P6SMB36CA_R1_00001 is a single bidirectional transient voltage suppressor with a clamping voltage of 49.9V and a minimum breakdown voltage of 34.2V. It is rated for surface mount and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a maximum reverse leakage current of 1uA and a peak pulse power of 600W. It is RoHS compliant.
Panjit P6SMB36CA_R1_00001 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 49.9V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMB36CA_R1_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.