The P6SMB43CA_R2_00001 is a surface mount bidirectional TVS diode from Panjit, featuring a breakdown voltage of 40.9V and a peak pulse current of 10.1A. It has a peak pulse power rating of 600W and is designed to operate within a temperature range of -55°C to 150°C. The device is RoHS compliant and packaged in an SMB case.
Panjit P6SMB43CA_R2_00001 technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 10.1A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMB43CA_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.