The P6SMB56A_R1_10001 is a unidirectional transient voltage suppressor in an SMB package, designed for surface mount applications. It has a minimum breakdown voltage of 53.2V and a maximum operating temperature of 150°C. The device can withstand a peak pulse current of 7.8A and a peak pulse power of 600W. It is RoHS compliant and suitable for use in applications where radiation hardening is not required.
Panjit P6SMB56A_R1_10001 technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMB56A_R1_10001 to view detailed technical specifications.
No datasheet is available for this part.