The P6SMB68CA transient voltage suppressor diode from Panjit features a breakdown voltage range of 64.6V to 71.4V and a maximum non-repetitive peak reverse power dissipation of 600mW. This bidirectional diode is constructed with silicon material and is available in a 2-pin DO-214AA package. The device is suitable for surface mount applications, with a JEDEC package code of R-PDSO-C2.
Panjit P6SMB68CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58.1 |
| Breakdown Voltage-Min | 64.6 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 71.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit P6SMB68CA to view detailed technical specifications.
No datasheet is available for this part.